3M 36310-3200-008 technical specifications.
| Body Material | PET, Polyester |
| Color | Black |
| Contact Material | Copper Alloy |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Material | Polyester |
| Mount | Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 363 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 36310-3200-008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
