3M 36310-F200-008 technical specifications.
| Body Material | Polyester |
| Package/Case | Metal |
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Number of Ports | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 363 |
| RoHS | Compliant |
Download the complete datasheet for 3M 36310-F200-008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
