3M 3644A/40 technical specifications.
| Package/Case | 300 |
| Color | Black |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 300foot |
| Number of Conductors | 40 |
| Outside Diameter | 7.6mm |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Series | 3644X |
| Shielding | Shielded |
| Stranding | 7 x 36 |
| Voltage | 150V |
| Voltage Rating | 300V |
| Weight | 24lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for 3M 3644A/40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.