3M 3644B/20 technical specifications.
| Package/Case | 100 |
| Color | Beige |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Mount | Cable |
| Number of Conductors | 20 |
| Packaging | Roll |
| RoHS Compliant | Yes |
| Wire/Cable Diameter | 6.1mm |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M 3644B/20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
