3M 3644B/36-100' technical specifications.
| Color | Beige |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Voltage | 150V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for 3M 3644B/36-100' to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.