3M 3644B/40 technical specifications.
| Color | Beige |
| Conductor Material | Copper |
| Contact Plating | Tin |
| RoHS Compliant | Yes |
| Wire/Cable Diameter | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 3644B/40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.