3M 3644B100 technical specifications.
| Package/Case | 100 |
| Color | Beige |
| Conductor Material | Copper |
| Insulation Material | PP |
| Jacket Material | PVC |
| Length | 200foot |
| Mount | Cable |
| Number of Conductors | 100 |
| Series | 3644 |
| Shielding | Shielded |
| Stranding | 7 x 36 |
| Voltage Rating | 300V |
| Weight | 54lb |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M 3644B100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.