3M 3647B/36 technical specifications.
| Package/Case | 300 |
| Color | Beige |
| Conductor Material | Copper |
| Contact Plating | Tin |
| Jacket Material | PVC |
| Length | 300foot |
| Mount | Cable |
| Number of Conductors | 36 |
| Number of Pairs | 18 |
| Outside Diameter | 7.4mm |
| Series | 3647 |
| Shielding | Shielded |
| Stranding | 7 x 36 |
| Voltage Rating | 300V |
| Weight | 29lb |
| Wire/Cable Diameter | 7.4mm |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M 3647B/36 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
