3M 3650-4"X60YD technical specifications.
| Color | White |
| Length | 180foot |
| Mount | Adhesive |
| Package Quantity | 8 |
| Packaging | Roll |
| Thickness | 0.0083inch |
| Weight | 34.33lb |
| Width | 4inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 3650-4"X60YD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.