3M 3659/14300 technical specifications.
| Package/Case | 300 |
| Color | Black, Grey |
| Conductor Material | Copper |
| Depth | 16.5mm |
| First Conductor Mark | Red |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Length | 300foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Number of Conductors | 14 |
| Number of Positions | 14 |
| Package Quantity | 1 |
| Packaging | Roll |
| Pitch | 0.05inch |
| Ribbon Width | 0.65inch |
| RoHS Compliant | Yes |
| Series | 3659 |
| Shielding | Shielded |
| Voltage | 300V |
| Wire/Cable Diameter | 7.9mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 3659/14300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.