3M 3659/20 technical specifications.
| Approvals | UL |
| Color | Black |
| Conductor Material | Copper |
| Jacket Material | PVC |
| Length | 100foot |
| Mount | Cable |
| Number of Conductors | 20 |
| Number of Cores | 20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat Flex, Round, Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 3659/20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
