3M 3659/20500SF technical specifications.
| Color | Black |
| Conductor Material | Copper |
| First Conductor Mark | Red |
| Insulation Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 20 |
| Pitch | 0.05inch |
| Series | 3659 |
| Shielding | Shielded |
| Voltage | 300V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Flat |
| RoHS | Unconfirmed |
Download the complete datasheet for 3M 3659/20500SF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.