3M 3659/24(100'SF) technical specifications.
| Color | Black, Grey |
| Conductor Material | Copper |
| Depth | 29.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 24 |
| Packaging | Roll |
| Wire/Cable Diameter | 9.4mm |
| Wire/Cable Gauge | 28AWG |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 3659/24(100'SF) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.