This 25-conductor cable features a 9.4mm diameter and 1.27mm pitch, with a temperature range of -20°C to 105°C. The cable is constructed with copper conductors and a polyvinyl jacket. It is available in black and grey colors and is packaged in a roll format.
3M 3659/25-300-NO SPLICE technical specifications.
| Cable Pitch | 1.27mm |
| Color | Black, Grey |
| Conductor Material | Copper |
| Impedance | 106R |
| Jacket Material | Polyvinyl |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 25 |
| Packaging | Roll |
| Wire/Cable Diameter | 9.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 3659/25-300-NO SPLICE to view detailed technical specifications.
No datasheet is available for this part.