
34-conductor shielded flat cable with 1.27mm pitch, featuring 28AWG stranded copper conductors (7 x 36 stranding). This black and grey cable, with a red first conductor mark, is insulated and jacketed with PVC and rated for 300V. Operating temperature range is -20°C to 105°C. Supplied on a 100-foot spool.
3M 3659/34-100SF technical specifications.
| Cable Pitch | 1.27mm |
| Package/Case | 100 |
| Color | Black, Grey |
| Conductor Material | Copper |
| Depth | 41.9mm |
| First Conductor Mark | Red |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 34 |
| Number of Positions | 34 |
| Packaging | Spool |
| Radiation Hardening | No |
| Series | 3659 |
| Shielding | Shielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 28.27lb |
| Wire/Cable Diameter | 10.4mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 3659/34-100SF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
