
Shielded, 37-conductor flat ribbon cable featuring 28AWG stranded copper conductors with tin plating. This cable offers a 1.27mm (0.050 inch) pitch and a 300V voltage rating, operating between -20°C and 105°C. Constructed with PVC insulation and jacket, it includes a red first conductor mark and is supplied on a 300-foot roll.
3M 3659/37300 technical specifications.
| Cable Pitch | 1.27mm |
| Package/Case | 300 |
| Color | Black, Grey |
| Conductor Material | Copper |
| Contact Plating | Tin |
| Depth | 45.7mm |
| First Conductor Mark | Red |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Length | 300foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 37 |
| Number of Positions | 37 |
| Package Quantity | 1 |
| Packaging | Roll |
| Pitch | 0.05inch |
| Ribbon Width | 1.8inch |
| RoHS Compliant | Yes |
| Series | 3659 |
| Shielding | Shielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 37.1lb |
| Wire/Cable Diameter | 10.9mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 3659/37300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.