3M 3659/40(100) technical specifications.
| Color | Black, Grey |
| Conductor Material | Copper |
| Depth | 49.5mm |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Length | 30.5m |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 40 |
| Number of Positions | 40 |
| Packaging | Roll |
| DC Rated Voltage | 300V |
| Wire/Cable Diameter | 10.9mm |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M 3659/40(100) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.