3M 3659/60 technical specifications.
| Approvals | UL |
| Cable Pitch | 1.27mm |
| Color | Black, Grey |
| Conductor Material | Copper |
| Contact Plating | Tin |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 60 |
| Number of Cores | 60 |
| Operating Supply Voltage | 300V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Stranding | 7X36 |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Diameter | 13mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Flat, Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for 3M 3659/60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.