
Shielded ribbon cable featuring 64 conductors and a 1.27mm pitch, constructed with copper conductors and a PVC jacket. This round-to-flat cable offers a 300V voltage rating, a maximum operating temperature of 105°C, and a characteristic impedance of 106 Ohms. The cable is 100 feet in length and is supplied on tape and reel packaging.
3M 3659-64 technical specifications.
| Cable Pitch | 1.27mm |
| Capacitance | 90.88pF |
| Characteristic Impedance | 106R |
| Color | Black, Grey |
| Conductor Material | Copper |
| Contact Plating | Tin |
| Impedance | 62R |
| Inductance | 0.43uH |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 64 |
| Number of Cores | 64 |
| Number of Strands | 7 |
| Number of Ways | 64 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| Shielding | Shielded |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Width | 80mm |
| Wire/Cable Diameter | 13.7mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Flat, Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for 3M 3659-64 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
