3M 365925 technical specifications.
| Capacitance | 90.88pF |
| Characteristic Impedance | 106R |
| Color | Grey, Black |
| Conductor Material | Copper |
| Depth | 30.5mm |
| Impedance | 62R |
| Inductance | 0.43uH |
| Jacket Material | PVC |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 25 |
| Number of Cores | 25 |
| Number of Strands | 7 |
| Number of Ways | 25 |
| Packaging | Roll |
| Pitch | 1.27mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Width | 30.5mm |
| Wire/Cable Diameter | 9.4mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Flat, Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for 3M 365925 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.