3M 365964300FT technical specifications.
| Type | Round Flat Cable |
| Size | 28AWG |
| Number of Conductors | 64 |
| Cable Pitch | 1.27mm |
| Conductor Material | Tinned Copper |
| Jacket Color | Black |
| Maximum Outer Diameter | 13.7mm |
| Max Voltage Rating | 300V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| Shield Type | Foil/Braid |
| Standards | VW-1|CL275C|AWM20267|AWM IIA/B |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for 3M 365964300FT to view detailed technical specifications.
No datasheet is available for this part.