This 16-conductor cable features a 28AWG round, flat wire construction with a maximum operating temperature range of -20°C to 105°C. The cable is shielded and has a voltage rating of 300V. The insulation material is PVC, and the conductor material is copper. The cable is available in a black color with a red first conductor mark.
3M 3659G/16 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| First Conductor Mark | Red |
| Insulation Material | PVC |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 16 |
| Series | 3659 |
| Shielding | Shielded |
| Voltage | 300V |
| Weight | 20lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Flat |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 3659G/16 to view detailed technical specifications.
No datasheet is available for this part.