3M 3659G/50300 technical specifications.
| Cable Pitch | 1.27mm |
| Conductor Material | Copper |
| Number of Conductors | 50 |
| Radiation Hardening | No |
| RoHS | UnconfirmedNo |
Download the complete datasheet for 3M 3659G/50300 to view detailed technical specifications.
No datasheet is available for this part.