3M 3659NB/10 technical specifications.
| Length | 100foot |
| Mount | Cable |
| Number of Conductors | 10 |
| Weight | 4.6lb |
| Wire/Cable Type | Round, Flat |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 3659NB/10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.