Right-angle, 60-position card edge socket connector with a 2.54mm pitch. Features 60 female contacts made of copper alloy with gold plating, designed for 1.78mm card thickness. Utilizes Insulation Displacement Technology (IDT) for termination and offers panel mounting with flanges. Constructed with a grey PBT insulation material, it operates within a temperature range of -55°C to 105°C and has a maximum current rating of 1A. This RoHS compliant component boasts a UL94 V-0 flammability rating.
3M 3666-0000 technical specifications.
| Card Thickness | 1.78mm |
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Grey |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 3000 |
| Termination | IDT |
| Weight | 6.1lb |
| RoHS | Compliant |
Download the complete datasheet for 3M 3666-0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.