3M 3667/24 technical specifications.
| Package/Case | 100 |
| Length | 100foot |
| Mount | Cable |
| Number of Conductors | 24 |
| Package Quantity | 5 |
| Pitch | 0.05inch |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 3667/24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.