This 34-conductor flat cable is made of 28AWG copper wire and has a voltage rating of 300V. It is available in 100-foot lengths and has a maximum operating temperature of 105°C. The cable is unshielded and has a ribbon thickness of 0.035inch and a ribbon width of 1.7inch. It is suitable for use in a variety of applications where a flexible and durable cable is required.
3M 3667/34SZ technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| First Conductor Mark | Red |
| Insulation Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Number of Conductors | 34 |
| Package Quantity | 5 |
| Pitch | 0.05inch |
| Ribbon Thickness | 0.035inch |
| Ribbon Width | 1.7inch |
| Series | 3667 |
| Shielding | Unshielded |
| Voltage | 300V |
| Weight | 22.52lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 3667/34SZ to view detailed technical specifications.
No datasheet is available for this part.