3M 3667/40 technical specifications.
| Cable Pitch | 1.27mm |
| Package/Case | 300 |
| Color | Grey |
| Conductor Material | Copper |
| Contact Plating | Tin |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| RoHS | Compliant |
Download the complete datasheet for 3M 3667/40 to view detailed technical specifications.
No datasheet is available for this part.