3M 368 technical specifications.
| Color | Black, Red |
| Length | 1000foot |
| Package Quantity | 4 |
| Packaging | Roll |
| Thickness | 0.004inch |
| Width | 6inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 368 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.