3M 369 technical specifications.
| Package/Case | 100 |
| Color | Red, Clear |
| Gender | Female |
| Mount | Box |
| Series | Scotch® 300 |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 369 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.