64-position, 2-row male backplane connector with a 2.54mm pitch. Features gold-plated copper alloy contacts rated for 1A and 500V DC. Right-angle, cable mount design with Insulation Displacement Termination (IDT) and PBT insulation. Housing is grey, UL94 V-0 rated, and made from glass and polyester materials. Operating temperature range from -55°C to 125°C.
3M 3695-0000 technical specifications.
| Contact Current Rating | 1A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 11.6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Grey |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 95mm |
| Material | Glass, Polyester |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable, Flanges |
| Number of Contacts | 64 |
| Number of Poles | 64 |
| Number of Positions | 96 |
| Number of Positions Loaded | 64 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 3695 |
| Termination | IDT |
| DC Rated Voltage | 500V |
| Weight | 9.492801oz |
| RoHS | Compliant |
Download the complete datasheet for 3M 3695-0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.