3M 3709/9-300 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 300foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 9 |
| Packaging | Tape and Reel |
| Shielding | Unshielded |
| Voltage Rating | 300V |
| Weight | 4.2lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 3709/9-300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
