3M 371-BLUE-48MMX100M technical specifications.
| Color | Blue |
| Length | 328foot |
| Mount | Box |
| Package Quantity | 36 |
| Packaging | Roll |
| Series | Scotch® 371 |
| Thickness | 0.048mm |
| Weight | 18.5lb |
| Width | 1.89inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 371-BLUE-48MMX100M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.