3M 371 CHOCOLAT (22201) technical specifications.
| Color | Brown |
| Length | 100m |
| Mount | Adhesive |
| Thickness | 0.05mm |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 371 CHOCOLAT (22201) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.