3M 3710-6 technical specifications.
| Package/Case | 100 |
| Color | Clear |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | Scotch® 3710 |
| Thickness | 0.048mm |
| Width | 1.89inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 3710-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.