3M 37103-2206-000FL500 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Free Hanging |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Series | Mini-Clamp I, 371 |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for 3M 37103-2206-000FL500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.