3M 37103-3122-000FL100 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 5.9mm |
| Gender | Male |
| Max Current Rating | 3A |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2mm |
| Series | Mini-Clamp I, 371 |
| Termination | IDT |
| Voltage Rating | 32V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for 3M 37103-3122-000FL100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.