3-position, 1-row male plug connector with IDC termination for discrete wire. Features gold-plated copper alloy contacts, a 2mm pitch, and a 3A current rating. Designed for free hanging or cable mounting, this straight orientation connector operates within a -20°C to 85°C temperature range and has a 32V voltage rating. Suitable for 24-26AWG wire, it boasts a UL94 V-0 flammability rating.
3M 37103-B122-00EMB technical specifications.
| Color | Black, Yellow |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Silver, Copper |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 15.6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| Series | 371 |
| Termination | IDT |
| Voltage Rating | 32V |
| Voltage Rating (AC) | 32V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for 3M 37103-B122-00EMB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.