4-position, single-row rectangular header with male pin contacts. Features gold-plated copper alloy contacts and a 0.079-inch pitch. Rated for 3A and 32V, it accommodates discrete wire from 20-22 AWG. This free-hanging connector is supplied in bulk packaging.
3M 37104-2206-000 FL 100 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Mount | Free Hanging |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| Series | Mini-Clamp I, 371 |
| Voltage Rating | 32V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for 3M 37104-2206-000 FL 100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.