3M 37104-3080-000FL technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Free Hanging |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Series | Mini-Clamp I, 371 |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for 3M 37104-3080-000FL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.