4-position, 1-port, straight male plug connector with IDC termination. Features copper alloy contacts with gold plating, rated for 3A current and 32V voltage. Designed for 20-24AWG discrete wire, operating between -20°C and 85°C. UL94 V-0 flammability rating. Bulk packaged in quantities of 5000.
3M 37104-A206-00EMB technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 15.6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| Series | Mini-Clamp II, 371 |
| Termination | IDT |
| Voltage Rating | 32V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for 3M 37104-A206-00EMB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.