3M 37106-3163-0W0-FL technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 15.6mm |
| Max Current Rating | 3A |
| Mount | Free Hanging |
| Number of Ports | 2 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2mm |
| Row Spacing | 6.5mm |
| Series | Mini-Clamp I, 371 |
| Termination | IDC |
| Voltage Rating | 32V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for 3M 37106-3163-0W0-FL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.