
8-position, 2-row, 2mm pitch wire-to-board connector with straight, cable mount orientation. Features male pin contacts made of copper alloy with gold plating, rated for 3A and 32V. IDC termination supports discrete wire with a gauge range of 20-22AWG. Black, shrouded header with 6.5mm row spacing, designed for free-hanging applications. RoHS compliant.
3M 37108-2165-0W0FL technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 15.6mm |
| Gender | Male |
| Max Current Rating | 3A |
| Mount | Free Hanging |
| Number of Contacts | 8 |
| Number of Ports | 2 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 6.5mm |
| Series | Mini-Clamp I, 371 |
| Termination | IDC |
| Voltage Rating | 32V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for 3M 37108-2165-0W0FL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.