3M 37203-62A3-003SC100 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Mount | Through Hole |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| Series | Mini-Clamp I, 372 |
| Termination | Solder |
| Voltage Rating | 32V |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 37203-62A3-003SC100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.