
8-position, 2-row, straight male receptacle connector with a 2mm pitch and 6.5mm row spacing. Features gold-plated copper alloy contacts with a square female socket termination for solder mounting. Rated for 3A current and 32V voltage, operating between -20°C and 60°C. The black polymer housing is UL94 V-0 flammability rated.
3M 37208-62A3-004PL technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 12.9mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 15.8mm |
| Material | Nylon |
| Max Current Rating | 3A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Board |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 6.5mm |
| Series | 372 |
| Termination | Solder |
| Voltage Rating | 32V |
| Voltage Rating (AC) | 32V |
| RoHS | Compliant |
Download the complete datasheet for 3M 37208-62A3-004PL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
