3M 37212-62A3-003PL technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 13.8mm |
| Gender | Female |
| Housing Color | Black |
| Length | 25.9mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 12 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.256inch |
| Series | Mini-Clamp I, 372 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 37212-62A3-003PL to view detailed technical specifications.
No datasheet is available for this part.