
This 12-position, 4-row Mini-Clamp I female socket connector is rated for 32V and features a gold-plated contact finish. It has a polymer insulation material with a black color and a UL94 V-0 flammability rating. The connector is available in bulk packaging with 500 pieces per package and is suitable for through-hole mount applications.
3M 37212-62M3-003SC100 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Mount | Through Hole |
| Number of Positions | 12 |
| Number of Rows | 4 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| Row Spacing | 0.256inch |
| Series | Mini-Clamp I, 372 |
| Termination | Solder |
| Voltage Rating | 32V |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 37212-62M3-003SC100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.