3M 373-RED-48MMX50M technical specifications.
| Color | Red |
| Length | 164foot |
| Mount | Box |
| Package Quantity | 36 |
| Packaging | Roll |
| Series | Scotch® 373 |
| Thickness | 0.064mm |
| Weight | 13lb |
| Width | 1.89inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 373-RED-48MMX50M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.