The 3M Mini-Clamp I Series connector features a 3-position female socket with gold contact plating. It is designed for free-hanging applications and is available in bulk packaging. The connector supports discrete wire/cable types with a maximum wire gauge of 22AWG and a minimum of 20AWG.
3M 37303-2124-000FL500 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Mount | Free Hanging |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Series | Mini-Clamp I, 373 |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for 3M 37303-2124-000FL500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.