3M 37303-2165-000FL technical specifications.
| Color | Blue |
| Contact Material | Gold |
| Outside Diameter | -1.6mm |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for 3M 37303-2165-000FL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.